You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL LTD M39029/58-360.
Circular Connector Contact, MIL-DTL-38999 Series III TV, JT/LJT, Pin, Crimp, 22 AWG, 28 AWG
- Manufacturer:
- AMPHENOL LTD AMPHENOL LTD
- Manufacturer Part No:
- M39029/58-360.
- Order Code:
- 1761380
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M39029/58-360. Datasheet
Product Range Selector (JT/LJT)
See all from this product rangeProduct Overview
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- JT/LJT
- :
- Pin
- :
- Crimp
- :
- MIL-DTL-38999 SERIES I & III Connectors
- :
- Gold Plated Contacts
- :
- -
Technical Documents (3)
1,121,242 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥89.48 (¥98.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.