You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS LUSB-A111-00

USB Connector, USB Type A, Receptacle, 4 Ways, Through Hole Mount, Right Angle

AMPHENOL COMMUNICATIONS SOLUTIONS LUSB-A111-00
AMPHENOL COMMUNICATIONS SOLUTIONS LUSB-A111-00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LUSB-A111-00
Order Code:
1792487
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LUSB-A111-00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The LUSB-A111-00 is a standard USB Connector with 30μinch gold (0.76 microns) over nickel plated phosphor bronze contacts, UL94V-0 black high temperature thermoplastic housing and nickel-plated brass alloy shell. The LUSB series USB connector uses a push pull interface with no latching. It relies on the design of the mating interface and the ground tabs to maintain the connection of the plug to the receptacle. Currently there are applications in a number of markets where vibration and inadvertent separation of the cable is a potential problem due to loss of data when the mated interface is accidentally broken. The latch must be intentionally raised in order to remove the plug.
  • 1.5A Current rating
  • 30mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 500VAC at sea level Dielectric withstanding voltage

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Audio, Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type A

:
-

:
Receptacle (View Associated Connectors)

:
Through Hole Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

240 In stock Need more?

240 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥424.38 ( ¥466.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 75+
  • 200+
  • 400+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥424.38 (¥466.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥415.50 (¥457.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75+ ¥403.28 (¥443.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥392.17 (¥431.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
400+ ¥379.95 (¥417.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --