You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS L17DAFRA15S...
D Sub Connector, DB15, Standard, Receptacle, 17D, 15 Contacts, DA, IDC / IDT
- Manufacturer Part No:
- L17DAFRA15S...
- Order Code:
- 2401279
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 17D
- Technical Datasheet:
- L17DAFRA15S... Datasheet
Product Range Selector (17D)
See all from this product rangeProduct Overview
- 250VAC at 60Hz Voltage rating
- 5A Current rating
- 1000VAC at 60Hz for one minute Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- 20mΩ Maximum contact resistance
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- 17D
- :
- DA
- :
- IDC / IDT
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
655 In stock
655 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥369.25 (¥406.18) |
25+ | ¥361.62 (¥397.78) |
75+ | ¥351.82 (¥387.00) |
200+ | ¥344.20 (¥378.62) |
400+ | ¥336.57 (¥370.23) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.