You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL AEROSPACE D38999/26ME35SE
CIRCULAR CONNECTOR, PLUG, 17-35, CABLE
- Manufacturer:
- AMPHENOL AEROSPACE AMPHENOL AEROSPACE
- Manufacturer Part No:
- D38999/26ME35SE
- Order Code:
- 2405402
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- D38999/26ME35SE Datasheet
Product Range Selector (DS38999/26 Series)
See all from this product rangeProduct Overview
- High reliability, moisture and corrosion resistant
- Outstanding EMI, RFI shielding protection
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Operates at extreme temperature range of -65°C to +200°C
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- Scoop proof to eliminate the possibility of contact damage
- IP67 environmental protection
- Self locking connector system, triple start threaded coupling
- Composite body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Aerospace, Defence, Military, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Straight Plug
- :
- Crimp Socket
- :
- Threaded
- :
- 17-35
- :
- Composite Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- E
- :
- General Duty
Technical Documents (2)
Available for back order
Supplier Direct Ship
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,847.24 (¥18,531.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.