You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL AEROSPACE D38999/20JD35BC

CIRCULAR CONNECTOR, RCPT, 15-35, PANEL

AMPHENOL AEROSPACE D38999/20JD35BC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
D38999/20JD35BC
Order Code:
2403214
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
D38999/20JD35BC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (D38999/20 Series)

See all from this product range

Product Overview

The D38999/20JD35BC from Amphenol is MIL-DTL-38999 Series III wall mount receptacle with 37 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-38999 Series III

:
Wall Mount Receptacle

:
Threaded

:
15-35

:
Composite Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
C

:
General Duty

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Supplier Direct Ship

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥15,755.18 ( ¥17,330.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15,755.18 (¥17,330.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥14,735.79 (¥16,209.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥14,440.09 (¥15,884.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥14,144.39 (¥15,558.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥12,968.37 (¥14,265.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥12,890.87 (¥14,179.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --