You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF B6252HB-NPP3G-50
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- B6252HB-NPP3G-50
- Order Code:
- 1076295
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- B6252HB-NPP3G-50 Datasheet
Product Overview
- Bayonet coupling mechanism provides quick mating and unmating
- 50 ohm impedance
- 0-4 GHz frequency range
- 500V working voltage rms
- For commercial grade applications
- Low profile design 13.1 mm (0.516")
- Supplied with lock nut and washer
Applications
Aerospace, Defence, Military, Industrial, Commercial, RF Communications, Computers & Computer Peripherals, Sensing & Instrumentation, Communications & Networking, Signal Processing, Medical, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Right Angle Jack
- :
- Through Hole Right Angle
- :
- 50ohm
- :
- -
- :
- Phosphor Bronze
- :
- Copper Flash over Nickel Plated Contacts
- :
- 4GHz
- :
- PCB Mount
- :
- -
Technical Documents (1)
155 In stock
155 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 4/11/25
1,000 more will be available on 5/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
1,000 more will be available on 4/11/25
1,000 more will be available on 5/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥709.13 (¥780.04) | ( ) |
10+ | ¥688.64 (¥757.50) | ( ) |
50+ | ¥659.04 (¥724.94) | ( ) |
100+ | ¥601.00 (¥661.10) | ( ) |
250+ | ¥523.59 (¥575.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.