You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL AUDIO ACPS-RN
Phone Audio Connector, 3 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
- Manufacturer:
- AMPHENOL AUDIO AMPHENOL AUDIO
- Manufacturer Part No:
- ACPS-RN
- Order Code:
- 1349051
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M
- Also Known As:
- GTIN UPC EAN: 884957025664
- Technical Datasheet:
- ACPS-RN Datasheet
Product Range Selector (M)
See all from this product rangeProduct Overview
- Mono or stereo (TRS)
- Stylish shell design
- Robust die-cast shell in satin nickel or black finish
- Nickel or gold contact plating
- Flexible grommet cable protection
- Improved solderability
- Precision machined contacts
- 6.5mm OD Cable entry
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Contacts
- :
- Plug (View Associated Connectors)
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metal Body
- :
- M
Technical Documents (1)
Also Known As
252 In stock Need more?
252 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 75+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥691.52 (¥760.67) | ( ) |
5+ | ¥685.93 (¥754.52) | ( ) |
10+ | ¥673.65 (¥741.02) | ( ) |
25+ | ¥644.60 (¥709.06) | ( ) |
75+ | ¥560.81 (¥616.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.