You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL LTD 62GB-12E14-04PN

Circular Connector, 62GB Series, MIL-DTL-26482 Series, Box Mount Receptacle, 4 Contacts, Solder Pin

AMPHENOL LTD 62GB-12E14-04PN
AMPHENOL LTD 62GB-12E14-04PN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62GB-12E14-04PN
Order Code:
3911330
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
62GB Series
Technical Datasheet:
62GB-12E14-04PN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (62GB Series)

See all from this product range

Product Overview

The 62GB-12E14-04PN from Amphenol is 62GB series, MIL-DTL-26482 series equivalent box mount receptacle with 4 contacts. The 62GB series miniature bayonet lock connectors are designed for harsh environments. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. The 62GB series connectors have advantage of key way orientation to reduce mis-mating among multiple connectors. Complete moisture sealing is achieved by combining four seals such as shell, peripheral, interfacial and wire. Wire seal is accomplished by multiple ripple design, exceeding the wire sealing requirements of MIL-DTL-26482.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • Protection against cross plugging
  • Operating temperature range from -55°C to +125°C
  • Maximum contact resistance of 5mohm
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles, environmentally sealed
  • Wide range of wire gauges and current carrying capability
  • Polychlroprene rubber compound insulator
  • Aluminium alloy body material with olive drab zinc plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
62GB Series

:
MIL-DTL-26482 Series

:
Box Mount Receptacle

:
Solder Pin

:
Bayonet

:
14-4

:
Aluminium Alloy Body

:
Olive Drab Zinc

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

63 In stock Need more?

63 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,321.34 ( ¥11,353.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,321.34 (¥11,353.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥10,010.78 (¥11,011.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥9,709.15 (¥10,680.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --