You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL LTD 62GB-12E12-03PN
Circular Connector, 62GB Series, MIL-DTL-26482 Series, Box Mount Receptacle, 3 Contacts, Solder Pin
- Manufacturer:
- AMPHENOL LTD AMPHENOL LTD
- Manufacturer Part No:
- 62GB-12E12-03PN
- Order Code:
- 3911275
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 62GB Series
- Technical Datasheet:
- 62GB-12E12-03PN Datasheet
Product Range Selector (62GB Series)
See all from this product rangeProduct Overview
- Five keyway, three point bayonet coupling with optional rotational polarization
- Protection against cross plugging
- Operating temperature range from -55°C to +125°C
- Maximum contact resistance of 5mohm
- Insulation resistance is 5000Mohm at 25˚C
- 500 mating cycles, environmentally sealed
- Wide range of wire gauges and current carrying capability
- Polychlroprene rubber compound insulator
- Aluminium alloy body material with olive drab zinc plating
- Copper alloy solder pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 62GB Series
- :
- MIL-DTL-26482 Series
- :
- Box Mount Receptacle
- :
- Solder Pin
- :
- Bayonet
- :
- 12-3
- :
- Aluminium Alloy Body
- :
- Olive Drab Zinc
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
Technical Documents (1)
21 In stock Need more?
21 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,814.92 (¥5,296.41) | ( ) |
5+ | ¥4,766.88 (¥5,243.57) | ( ) |
25+ | ¥4,588.14 (¥5,046.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.