You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE SF9811-6000

Circular Connector Contact, BMZ Size 8 for OD 0.085 Cable, D38999 III, Socket, Solder

AMPHENOL SV MICROWAVE SF9811-6000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF9811-6000
Order Code:
2787993
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SF9811-6000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (D38999 III)

See all from this product range

Product Overview

The SF9811-6000 from SV Microwave - Amphenol is a BMZ socket D38999 contact (size 8) for 0.085 cable. This connector has low insertion forces and a light spring which allow for high density applications. The BMZ is a miniaturized version of the BZ, a high-frequency connector with slide-on mating. This blindmate has a frequency range of DC to 18GHz and 50 ohm impedance with an interface controlled by MIL-STD-348. Typical applications include is a military, aerospace, satellite communication equipment (SATCOM), test and measurement, wireless infrastructure and radar.
  • Splayed fingers and recessed contact ensure connector is fully grounded
  • Tapered dielectric allows higher peak power handling
  • Design enables highest power to line size ratio in its class
  • Maximum of 0.020" radial and 0.060" axial misalignment
  • Stainless steel body and sleeve
  • Beryllium copper with gold finish contact
  • PTFE insulator, silicone rubber gasket
  • Impedance is 50 ohm, shielding effectiveness ≥ -80dB, dielectric withstanding voltage is 1000VRMS
  • Frequency range from DC to 18GHz
  • Temperature range from -65°C to +165°C

Applications

Industrial, Military, Aerospace, Satellite Communication (SATCOM), Radar Systems, Wireless, Test & Measurement, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D38999 III

:
Socket

:
Solder

:
-

:
-

:
Amphenol D38999 BMZ Circular Connectors

:
Gold Plated Contacts

:
Beryllium Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25,199.39 ( ¥27,719.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥25,199.39 (¥27,719.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --