You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF8016-6404
RF / Coaxial Connector, 2.4mm Coaxial, Straight Plug, 50 ohm, Brass
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF8016-6404
- Order Code:
- 2787985
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SF8016-6404 Datasheet
Product Overview
- Impedance is 50 ohm, shielding effectiveness ≥ 100dB
- Mating cycle is 500
- Stainless steel body, cap, sleeve and coupling nut
- Beryllium copper lock ring
- Brass with gold finish contacts
- Silicone rubber gasket
- Temperature range from -65°C to +165°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.4mm Coaxial
- :
- Straight Plug
- :
- -
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 50GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,091.13 (¥32,000.24) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.