You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF2906-6002
RF / Coaxial Connector, SMA Coaxial, Straight Plug, 50 ohm, 0.085" Semi Rigid, Brass
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF2906-6002
- Order Code:
- 2787974
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SF2906-6002 Datasheet
Product Overview
- Impedance is 50 ohm, shielding effectiveness ≥ -90dB, dielectric withstanding voltage is 1000VRMS
- Mating cycle is 500
- Stainless steel body and coupling nut
- Brass with gold finish contact, beryllium copper lock ring
- PTFE insulator, silicone rubber gasket
- Temperature range from -65°C to +165°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Plug
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- Cable Mount
- :
- -
Technical Documents (1)
128 In stock
128 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,053.36 (¥1,158.70) | ( ) |
10+ | ¥882.28 (¥970.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.