You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF1521-60061
RF / Coaxial Connector, 2.92mm Coaxial, Straight Jack, Screw, 50 ohm, Beryllium Copper
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF1521-60061
- Order Code:
- 2787971
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SF1521-60061 Datasheet
Product Overview
- Low RF leakage superior reliability, low VSWR
- Impedance is 50 ohm
- Dielectic withstand voltage is 500VRMS, shielding effectiveness is ≥ 100dB
- Stainless steel body and insert
- Beryllium copper with gold finish contact
- Ultem insulator
- 500 mating cycles
- Temperature range from -65°C to +165°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.92mm Coaxial
- :
- Straight Jack
- :
- Screw
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 40GHz
- :
- Panel Mount
- :
- -
Technical Documents (1)
Available for back order
88 more will be available on 4/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,609.25 (¥7,270.18) | ( ) |
10+ | ¥5,112.24 (¥5,623.46) | ( ) |
25+ | ¥4,637.15 (¥5,100.87) | ( ) |
50+ | ¥4,316.58 (¥4,748.24) | ( ) |
100+ | ¥4,026.16 (¥4,428.78) | ( ) |
300+ | ¥3,831.96 (¥4,215.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.