You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE SF1511-60071
RF / Coaxial Connector, 2.92mm Coaxial, Straight Plug, 50 ohm, 0.085" Semi Rigid
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- SF1511-60071
- Order Code:
- 2787970
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SF1511-60071 Datasheet
Product Overview
- Frequency range DC to 40GHz (usable to 46GHz)
- Low VSWR
- Low RF leakage superior reliability
- Impedance is 50 ohm, shielding effectiveness is ≥ 100dB
- Stainless steel body ferrule and coupling nut
- Beryllium copper with gold finish contact
- Ultem bead, silicone rubber gasket
- Temperature range from -65°C to +165°C
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.92mm Coaxial
- :
- Straight Plug
- :
- -
- :
- 50ohm
- :
- 0.085" Semi Rigid
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 40GHz
- :
- Cable Mount
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,478.06 (¥15,925.87) | ( ) |
10+ | ¥14,241.45 (¥15,665.60) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.