You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE SF1116-6004

RF / Coaxial Adapter, 2.4mm Coaxial, Jack, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm

AMPHENOL SV MICROWAVE SF1116-6004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SF1116-6004
Order Code:
2787917
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SF1116-6004   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The SF1116-6004 from SV Microwave - Amphenol is a 2.4mm female to 2.92mm female adapter. The 2.4mm connector was developed for use to 50GHz. This connector series uses a thick outer wall to eliminate the fragility seen in SMA and 2.92mm connectors. The female socket is also strengthened to ensure reliable mating. The 2.4mm series mates with SMA, 3.5mm and 2.92mm connectors with adapters and can mate with the 1.85mm series without adapters. Typical applications include high speed digital, instrumentation, military, aerospace, satellite communication equipment (SATCOM), cable assemblies and test and measurement.
  • Outer conductors engage and align before centre contacts engage preventing damage to centre contact
  • Plug coupling nut extends beyond the male centre contact, protecting the contact while not mated
  • Fixed bead contact assembly prevents transmission of mating torques to circuit elements
  • Interface dimensions minimize distortion and deterioration of the mating surfaces
  • Shielding effectiveness is >= 100dB
  • Stainless steel body, insert and coupling nut
  • Beryllium copper lock ring and contact
  • Silicone rubber gasket, gold over nickel contact
  • Mating cycles is 500
  • Temperature range from -65°C to +165°C

Applications

High Speed Digital, Aerospace, Defence, Military, Instrumentation, Satellite Communication (SATCOM), Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.4mm Coaxial

:
Jack

:
2.92mm Coaxial

:
Jack

:
Straight Adapter

:
50ohm

:
Inter Series Coaxial

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥28,488.56 ( ¥31,337.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥28,488.56 (¥31,337.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥27,079.28 (¥29,787.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --