You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE M55339/34-00001

RF / Coaxial Adapter, TNC, Jack, TNC, Jack, Straight Bulkhead Adapter, 50 ohm

AMPHENOL SV MICROWAVE M55339/34-00001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M55339/34-00001
Order Code:
2787912
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The M55339/34-00001 from SV Microwave - Amphenol is a TNC female to female bulkhead hermetic adapter. Designed as a threaded version of the BNC, the TNC series features screw threads for mating. TNC are miniature, threaded weatherproof units with a constant impedance of 50 ohm and operate at DC to 11GHz. As a ruggedized version of the BNC, the TNC features a threaded coupling that offers extra mating stability. The product has VSWR of 1.3:1 at 11GHz and shielding effectiveness of ≥ -90dB. It has mating cycles of 500 and mating torque of 12 to 15in - lbs. This is corrosion, vibration, shock and thermal shock resistant. Typical applications include antennas, cellular, military, aerospace, base stations, telecommunications, components, networks, cable assembly, instrumentation and radar.
  • Threaded coupling interface ensures connector will not de-couple in vibration-intensive applications
  • Frequency range DC to 11GHz
  • Impedance is 50 ohm, frequency is 11GHz, insertion loss is 0.06√ f
  • Dielectric withstanding voltage is 1500VRMS
  • Body and hex nut are made of brass with silver finish
  • Beryllium copper contact with gold finish
  • PTFE insulator, phosphors bronze lockwasher
  • Temperature rating from -65°C to +165°C

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TNC

:
Jack

:
TNC

:
Jack

:
Straight Bulkhead Adapter

:
50ohm

:
Intra Series Coaxial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18,622.10 ( ¥20,484.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,622.10 (¥20,484.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --