You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE M39012/55B3022
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG142, Beryllium Copper
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- M39012/55B3022
- Order Code:
- 2787961
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- M39012/55B3022 Datasheet
Product Range Selector (SMA)
See all from this product rangeProduct Overview
- Impedance is 50 ohm, frequency is 18GHz, insertion loss is 0.03√ f
- Dielectric withstanding voltage is 1000VRMS
- 500 mating cycles, 7 to 10in - lbs mating torque
- Body and coupling nut are made of stainless steel with passivated finish
- Beryllium copper lock ring and contact, copper crimp ring
- PTFE insulator, silicone rubber gasket
- Gold finished contacts, nickel finished crimp ring
- Temperature rating from -65°C to +165°C
Applications
Aerospace, Military, Instrumentation, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG142
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 18GHz
- :
- Cable Mount
- :
- SMA
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,716.61 (¥5,188.27) | ( ) |
10+ | ¥4,348.25 (¥4,783.08) | ( ) |
25+ | ¥4,180.53 (¥4,598.58) | ( ) |
50+ | ¥4,045.72 (¥4,450.29) | ( ) |
100+ | ¥3,910.92 (¥4,302.01) | ( ) |
250+ | ¥3,595.14 (¥3,954.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.