You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE 3321-60001
RF / Coaxial Connector, High Freq 65 GHz, 1.85mm Coaxial, Straight Jack, Board Edge / End Launch
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- 3321-60001
- Order Code:
- 2787949
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3321-60001 Datasheet
Product Range Selector (1.85mm)
See all from this product rangeProduct Overview
- Excellent performance DC to 65GHz
- Compatible with 2.4mm connector series
- Air dielectric, captivated center contact
- Ruggedized construction for repeatability and reliability
- Gold (per ASTM B488, type II, code C, class 1.27) over nickel finished stainless steel (per ASTM 5640, alloy UNS S30300, type 1) body and insert
- Beryllium copper (per ASTM B196, alloy no. UNS C17300, TD04) contact with gold over nickel (per AMS-QQ-N-290, class1, 0.00005" min.) finish
- PCTFE insulator (per ASTM D1430)
- Impedance is 50 ohm, Frequency range is 65GHz
- VSWR of 1.33:1 max. DC to 65 GHz, Insertion loss is 0.04√ f, Shielding effectiveness ≥ 100 dB
- 500 mating cycles, 5 to 7 in - lbs mating torque, 2.4mm intermateability
- Temperature rating from -65°C to +165°C
Applications
5G Wireless, Aerospace, Datacom, High Speed Digital, Instrumentation, Military, Satellite Communication (SATCOM), Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.85mm Coaxial
- :
- Straight Jack
- :
- Board Edge / End Launch
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold over Nickel Plated Contacts
- :
- 65GHz
- :
- PCB Mount
- :
- 1.85mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,329.96 (¥13,562.96) | ( ) |
10+ | ¥10,931.75 (¥12,024.93) | ( ) |
25+ | ¥9,019.40 (¥9,921.34) | ( ) |
50+ | ¥8,816.71 (¥9,698.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.