You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE 1521-60051
RF / Coaxial Connector, 2.92mm Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- 1521-60051
- Order Code:
- 2787933
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SVK series
- Technical Datasheet:
- 1521-60051 Datasheet
Product Overview
- Frequency range 40 GHz
- Low VSWR 1.25:1 max DC to 40 GHz
- Low RF leakage superior reliability
- Compatible with SMA and 3.5mm connector series
- Impedance is 50 ohm
- Stainless steel body and insert with gold over nickel finish
- Beryllium copper contacts with gold over nickel finish
- Polyetherimide (PEI) dielectric bead
- Temperature rating from -65°C to +165°C
Applications
Industrial, High Speed Digital, Instrumentation, Military, Aerospace, Satellite Communication (SATCOM), Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.92mm Coaxial
- :
- Straight Jack
- :
- Board Edge / End Launch
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 40GHz
- :
- PCB Mount
- :
- -
Technical Documents (2)
Also Known As
20 In stock Need more?
20 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥7,329.90 (¥8,062.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.