You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SV MICROWAVE 1211-40170

RF / Coaxial Connector, SMP Coaxial, Straight Plug, Through Hole Vertical, 50 ohm

AMPHENOL SV MICROWAVE 1211-40170

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1211-40170
Order Code:
4292233
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

1211-40170 is a SMP male PCB thro-hole connector (pre-tinned) SB. As part of our commitment to continuous quality improvement, SV has re-designed a line of thru-hole PCB connectors with current design standards to improve performance at higher frequencies. These connectors feature a contact that goes through the PCB and can launch directly to transmission lines on the opposite side. Current configurations include straight and right-angle SMP male connectors. Applications include Mil/aero space and high-reliability communications, RF test and measurement boards, rapid prototyping, high-speed digital component test and 5G wireless test applications.
  • Thru-hole contact optimized for excellent performance at higher frequencies
  • Customized PCB footprint design through simulation optimization
  • 50 ohm impedance, 40GHz frequency
  • 1000 mating cycles
  • Temperature rating range from -65°C to +165°C
  • 0.010” maximum axial misalignment, 3° maximum radial misalignment
  • 3.0lbs insertion force, 0.5lbs withdrawal force

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMP Coaxial

:
Straight Plug

:
Through Hole Vertical

:
50ohm

:
-

:
Beryllium Copper

:
Gold Plated Contacts

:
26.5GHz

:
PCB Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22,234.77 ( ¥24,458.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥22,234.77 (¥24,458.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥19,712.85 (¥21,684.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --