You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SOCAPEX 451 02E 1626S 50

Circular Connector, 451, MIL-DTL-26482 Series I, Box Mount Receptacle, 26 Contacts, Solder Socket

AMPHENOL SOCAPEX 451 02E 1626S 50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
451 02E 1626S 50
Order Code:
1866283
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
451
Technical Datasheet:
451 02E 1626S 50   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (451)

See all from this product range

Product Overview

The 451 02E 1626S 50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent box mount receptacle with 26 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
451

:
MIL-DTL-26482 Series I

:
Box Mount Receptacle

:
26Contacts

:
Solder Socket

:
Bayonet

:
16-26

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,553.61 ( ¥5,008.97  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 150+
  • 450+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,553.61 (¥5,008.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,540.25 (¥4,994.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,471.24 (¥4,918.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥4,267.54 (¥4,694.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
450+ ¥3,685.40 (¥4,053.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --