You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL T 3638 000
Circular Connector, Front Mounting, Ring Nut, C091A Series, Wall Mount Receptacle, 12 Contacts
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- T 3638 000
- Order Code:
- 2347360
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C091A Series
- Technical Datasheet:
- T 3638 000 Datasheet
Product Range Selector (C091A Series)
See all from this product rangeProduct Overview
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C091A Series
- :
- Wall Mount Receptacle
- :
- 12Contacts
- :
- Solder Socket - Contacts Not Supplied
- :
- Threaded
- :
- Zinc Body
- :
- Nickel
- :
- -
- :
- Silver
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,832.90 (¥3,116.19) | ( ) |
15+ | ¥2,776.25 (¥3,053.88) | ( ) |
50+ | ¥2,720.70 (¥2,992.77) | ( ) |
100+ | ¥2,666.26 (¥2,932.89) | ( ) |
500+ | ¥2,195.22 (¥2,414.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.