You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL T 3200 001
Circular Connector, Internal strain relief, metal locking ring, C091A Series, Straight Plug
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- T 3200 001
- Order Code:
- 2347352
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- C091A Series
- Technical Datasheet:
- T 3200 001 Datasheet
Product Range Selector (C091A Series)
See all from this product rangeProduct Overview
- Screw locking according to IEC 61076-2-106
- Metal locking ring
- 2 to 8, 12 and 14 positions for crimp and solder
- Internal strain relief
- Male and female cable connectors straight and angled
- Male and female receptacles for front and rear panel mounting and PCB mounting
- IP40 Protection
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C091A Series
- :
- Straight Plug
- :
- 2Contacts
- :
- Solder Pin - Contacts Not Supplied
- :
- Threaded
- :
- Metal Body
- :
- Nickel
- :
- -
- :
- Silver
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,132.23 (¥1,245.45) | ( ) |
10+ | ¥987.81 (¥1,086.59) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.