You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SINE/TUCHEL SS20M1F.

Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 20 AWG, 22 AWG

AMPHENOL SINE/TUCHEL SS20M1F.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SS20M1F.
Order Code:
1901463
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Ecomate RM
Technical Datasheet:
SS20M1F.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Ecomate RM)

See all from this product range

Alternatives for SS20M1F.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The Ecomate RM series standard rugged metal shielded Circular Connector is available in 7 shell sizes and multiple insert arrangements. The Ecomate® RM series is the connector of choice wherever there are demanding interconnect architectures. It is the high performance, effective solution of choice for our customers. The series includes two kinds of connector has high amperage. It is widely used, standardized connector, while the high amperage connector is designed to endure large currents and high voltage. Typically used within hybrid electric vehicles, high amperage connector is available in single-pole, high power arrangements featuring RADSOK® technology. It features IP67 environmental sealing qualities, rugged nickel plated aluminium outer shells and bayonet locking systems that require only a 1/3 turn. An audible locking click indicates proper installation. The High Amperage Ecomate® RM with RADSOK® technology is our single-pole power connector series ranging from 86 to 300A.
  • Allows machined, power and stamped and formed insert arrangement

Applications

Industrial, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ecomate RM

:
Socket

:
Crimp

:
20AWG

:
22AWG

:
RT Series Industrial Circular Connectors

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥56.76 ( ¥62.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 15000+
  • 30000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
100+ ¥56.76 (¥62.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥54.86 (¥60.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
30000+ ¥51.17 (¥56.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --