You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SINE/TUCHEL RTS714N7S03

Circular Connector, Size 14 IP68/IP69K, ecomate Aquarius Series, Jam Nut Receptacle, 7 Contacts

AMPHENOL SINE/TUCHEL RTS714N7S03
AMPHENOL SINE/TUCHEL RTS714N7S03

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RTS714N7S03
Order Code:
2708493
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RTS714N7S03   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ecomate Aquarius Series)

See all from this product range

Product Overview

Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
  • Current Rating: 13A
  • Voltage Rating: 500

Applications

Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ecomate Aquarius Series

:
Jam Nut Receptacle

:
7Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
Thermoplastic Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,094.82 ( ¥2,304.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,094.82 (¥2,304.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,952.34 (¥2,147.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,914.50 (¥2,105.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,729.73 (¥1,902.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --