You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL RTS712N10P03
Circular Connector, Size 12 IP68/IP69K, ecomate Aquarius Series, Jam Nut Receptacle, 10 Contacts
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- RTS712N10P03
- Order Code:
- 2708480
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ecomate Aquarius Series
- Technical Datasheet:
- RTS712N10P03 Datasheet
Product Range Selector (ecomate Aquarius Series)
See all from this product rangeProduct Overview
- Current Rating: 5A(stamped) or 7.5A (machined)
- Voltage Rating: 250
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ecomate Aquarius Series
- :
- Jam Nut Receptacle
- :
- 10Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 200+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,373.13 (¥1,510.44) | ( ) |
10+ | ¥1,206.98 (¥1,327.68) | ( ) |
50+ | ¥1,122.33 (¥1,234.56) | ( ) |
100+ | ¥1,037.69 (¥1,141.46) | ( ) |
200+ | ¥935.80 (¥1,029.38) | ( ) |
500+ | ¥916.99 (¥1,008.69) | ( ) |
1000+ | ¥882.51 (¥970.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.