You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL RTS6BS10N6S03
Circular Connector, Size 10 IP68/IP69K, ecomate Aquarius Series, Straight Plug, 6 Contacts
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- RTS6BS10N6S03
- Order Code:
- 2708463
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ecomate Aquarius Series
- Technical Datasheet:
- RTS6BS10N6S03 Datasheet
Product Range Selector (ecomate Aquarius Series)
See all from this product rangeProduct Overview
- Current Rating: 5A(stamped) or 7.5A (machined)
- Voltage Rating: 250
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ecomate Aquarius Series
- :
- Straight Plug
- :
- 6Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic Body
- :
- -
- :
- Copper Alloy
- :
- Gold
Technical Documents (3)
9 In stock
9 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥985.18 (¥1,083.70) | ( ) |
10+ | ¥870.44 (¥957.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.