You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL C016 20H003 110 10.
Circular Connector, Ecomate C016 Series, Cable Mount Plug, 3 Contacts, Screw Pin, Threaded
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- C016 20H003 110 10.
- Order Code:
- 1188973
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C016 20H003 110 10. Datasheet
Product Range Selector (Ecomate C016 Series)
See all from this product rangeProduct Overview
- Silver plated contacts and screw termination
- Cable diameter from 6mm to 10mm
- Rated voltage of 400V according to DIN EN 60664-1/IEC 60664-1 standard
- Contact resistance is less than or equal to 5mohm according to DIN EN 60512-2/IEC 60512-2 (test 2a)
- Current carrying capacity of 16A at 55°C according to DIN EN 60512-3/IEC 60512-2 (test 5b)
- Operating temperature range from -40°C to 100°C
- IP67/IP65 degree of protection in accordance with DIN EN 60529/IEC 60529 standard
- Blue colour polyamide (PA6/PA6.6) housing
- Maximum wire gauge of 2.5mm²
- Strain relief with cable retention and clamping ring
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Ecomate C016 Series
- :
- Cable Mount Plug
- :
- 4Contacts
- :
- Screw Pin
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- -
- :
- Silver
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,067.54 (¥2,274.29) | ( ) |
10+ | ¥1,849.65 (¥2,034.62) | ( ) |
25+ | ¥1,597.29 (¥1,757.02) | ( ) |
100+ | ¥1,485.99 (¥1,634.59) | ( ) |
250+ | ¥1,354.32 (¥1,489.75) | ( ) |
500+ | ¥1,277.52 (¥1,405.27) | ( ) |
1000+ | ¥1,185.03 (¥1,303.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.