You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SINE/TUCHEL C016 10D006 000 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Receptacle, 7 Contacts
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- C016 10D006 000 12
- Order Code:
- 1849651
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C016 10D006 000 12 Datasheet
Product Range Selector (Ecomate C016 Series)
See all from this product rangeProduct Overview
- Quick and easy to assemble
- Ergonomically designed product range for safe handling
- Housing components made from premium moulding material
- ≥10⁸Ω Insulation resistance
- ≤5mΩ Contact resistance
- Protection class IP65/67 in mated condition in accordance with DIN EN 60526
Applications
Power Management, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Ecomate C016 Series
- :
- Cable Mount Receptacle
- :
- 7Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- -
- :
- Silver
Technical Documents (4)
188 In stock Need more?
188 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,285.35 (¥1,413.89) | ( ) |
10+ | ¥1,170.93 (¥1,288.02) | ( ) |
25+ | ¥1,014.18 (¥1,115.60) | ( ) |
100+ | ¥973.42 (¥1,070.76) | ( ) |
250+ | ¥921.69 (¥1,013.86) | ( ) |
500+ | ¥857.43 (¥943.17) | ( ) |
1000+ | ¥790.02 (¥869.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.