You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SINE/TUCHEL ATM04-08PA

Automotive Connector Housing, A Position Key, ATM, Receptacle, 8 Ways, ATM Series Pin Contacts

AMPHENOL SINE/TUCHEL ATM04-08PA
AMPHENOL SINE/TUCHEL ATM04-08PA
AMPHENOL SINE/TUCHEL ATM04-08PA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ATM04-08PA
Order Code:
2361180
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ATM04-08PA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ATM)

See all from this product range

Product Overview

The ATM series high-performance Connector specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. These are compatible with other existing standard products industry-wide.
  • 7.5A in 20AWG Current capacity (maximum)
  • Size 20 contacts will accept wire ranges of 16 thru 22AWG
  • Dielectric strength meets or exceeds 1500V minimum
  • 1000MΩ at 25°C Insulation resistance (minimum)
  • 100 Mating cycle durability
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ATM

:
Receptacle (View Associated Connectors)

:
ATM Series Pin Contacts

:
Thermoplastic Body

:
IP67

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

254 In stock Need more?

254 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥313.37 ( ¥344.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 6+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥313.37 (¥344.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
6+ ¥297.73 (¥327.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --