You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL SINE/TUCHEL AT04-08PA

Automotive Connector Housing, AT, Receptacle, 8 Ways, AT Series Pin Contacts, Thermoplastic Body

AMPHENOL SINE/TUCHEL AT04-08PA
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AT04-08PA
Order Code:
1823886
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AT04-08PA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AT)

See all from this product range

Product Overview

The AT04-08PA is a 8-way Grey Receptacle, black male connector with A-position key and size-16 pin-type contact. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
  • 14 to 20AWG Wire size
  • 13A Current rating
  • 1000MΩ at 25°C Minimum insulation resistance
  • IP67 (moisture resistance) Protection rating
  • 100 Mating cycles
  • -55 to +125°C Operating temperature range

Applications

Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AT

:
Receptacle (View Associated Connectors)

:
AT Series Pin Contacts

:
Thermoplastic Body

:
IP67

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

70 In stock

540 more will be available on 2/12/25

Reserving future stock
70 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥276.41 ( ¥304.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥276.41 (¥304.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --