You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL AUDIO ACJS-MIV-5
Phone Audio Connector, Stereo, 6.5mm, 5 Contacts, Jack, Panel Mount
- Manufacturer:
- AMPHENOL AUDIO AMPHENOL AUDIO
- Manufacturer Part No:
- ACJS-MIV-5
- Order Code:
- 2771863
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- M
- Technical Datasheet:
- ACJS-MIV-5 Datasheet
Product Range Selector (M)
See all from this product rangeProduct Overview
- Switching contacts, metal bore, metal nut and plastic thread
- Vertical PCB mounting
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector, cable), contact resistance is ≤10mohm
- Insulation resistance (initial) is
2Gohm - Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- 1000 mating cycles
- Nylon PA66 30% glass filled connector shell
Applications
Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- -
- :
- Panel Mount
- :
- -
- :
- PBT (Polybutylene Terephthalate) Body
- :
- M
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥182.64 (¥200.90) | ( ) |
10+ | ¥163.42 (¥179.76) | ( ) |
20+ | ¥152.72 (¥167.99) | ( ) |
50+ | ¥145.42 (¥159.96) | ( ) |
100+ | ¥134.66 (¥148.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.