You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF FA1-NZSP-C01-1
RF COAXIAL, FAKRA PLUG, 50 OHM, CABLE
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- FA1-NZSP-C01-1
- Order Code:
- 2919289
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FA1-NZSP-C01-1 Datasheet
Product Range Selector (FA1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- FAKRA Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 50ohm
- :
- RG174, RG188A, RG316
- :
- Brass Alloy
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- Cable Mount
- :
- FA1 Series
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 250+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥340.18 (¥374.20) | ( ) |
10+ | ¥295.28 (¥324.81) | ( ) |
25+ | ¥276.34 (¥303.97) | ( ) |
250+ | ¥265.15 (¥291.67) | ( ) |
5000+ | ¥255.44 (¥280.98) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.