You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF FA1-NCRP-PCB-8
RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Through Hole Right Angle, 50 ohm, Brass
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- FA1-NCRP-PCB-8
- Order Code:
- 3757562
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- FA1-NCRP-PCB-8 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- 50 ohm impedance, C key code
- Zinc diecast with nickel finish body
- Brass with gold finish contact
- Crimp contact
- PTFE insulator
- Temperature range from -65 to 165°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMB Coaxial
- :
- Right Angle Plug
- :
- Through Hole Right Angle
- :
- 50ohm
- :
- -
- :
- Brass
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- PCB Mount
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (1)
19 In stock
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥554.75 (¥610.23) | ( ) |
10+ | ¥451.57 (¥496.73) | ( ) |
25+ | ¥416.22 (¥457.84) | ( ) |
50+ | ¥391.37 (¥430.51) | ( ) |
100+ | ¥368.02 (¥404.82) | ( ) |
250+ | ¥347.36 (¥382.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.