You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 925-124P-51S

RF / Coaxial Connector, SMPM Coaxial, Straight Plug, Solder, 50 ohm, 0.047 Semi-Rigid

AMPHENOL RF 925-124P-51S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
925-124P-51S
Order Code:
2687557
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
925-124P-51S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMPM)

See all from this product range

Product Overview

The 925-124P-51S is part of the SMPM series, a micro-miniature interface with a frequency range of DC to 65GHz. It is commonly used in miniaturized high frequency coaxial applications and is offered in full detent and smooth bore products providing secure engagement/disengagement forces. This family of interconnects addresses small-package design needs. It can be utilized for high-speed signal transmission applications or in blind-mate, board-to-board systems using a floating bullet. This floating bullet provides a link between mated pairs and compensates for both radial and axial misalignment. With a cable-to-board mated pair, the plug side is available in either right angle or straight configurations with terminations to both 0.047" and 0.086" semi-rigid or conformable coax, as well as RG-178 flexible coax. The PCB receptacles are designed for surface, through-hole, or end-launch mounting.
  • RF performance DC to 65GHz
  • Push-on and snap-on mating styles for quick installation
  • Board to board minimum spacing: 8.65mm

Applications

RF Communications, Signal Processing, Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMPM Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
0.047 Semi-Rigid

:
Beryllium Copper

:
Gold Plated Contacts

:
35GHz

:
Cable Mount

:
SMPM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,361.63 ( ¥2,597.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,361.63 (¥2,597.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,924.80 (¥2,117.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,774.49 (¥1,951.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,668.67 (¥1,835.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,569.25 (¥1,726.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,439.65 (¥1,583.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --