You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF 908-24100
RF/COAXIAL, MMCX JACK, R/A, 50 OHM, THOU
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 908-24100
- Order Code:
- 4458011
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 908-24100 Datasheet
Product Range Selector (MMCX, 908 Series)
See all from this product rangeAlternatives for 908-24100
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MMCX Coaxial
- :
- MMCX Coaxial
- :
- Right Angle Jack
- :
- Through Hole Right Angle
- :
- 50ohm
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 6GHz
- :
- PCB Mount
- :
- MMCX, 908 Series
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,053.49 (¥3,358.84) | ( ) |
10+ | ¥2,685.13 (¥2,953.64) | ( ) |
25+ | ¥2,587.22 (¥2,845.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.