You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 903-289P-51A2

RF / Coaxial Connector, SMB Coaxial, Right Angle Plug, Solder, 50 ohm

AMPHENOL RF 903-289P-51A2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
903-289P-51A2
Order Code:
1608604
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
903-289P-51A2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The 903-289P-51A2 is a SMB Right Angle Crimp Plug with gold-plated beryllium copper contacts. This plug is made of Zamak 3 with gold plated finish, comes with a PTFE insulator and crimped ferrule. It is suitable for RG-316 cable.
  • Push-on coupling mechanism
  • 500 mating cycles Durability
  • -65 to 165°C Temperature range

Applications

RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMB Coaxial

:
Right Angle Plug

:
Solder

:
50ohm

:
RG174/U, RG179/U, RG187/U, RG188/U, RG316/U

:
Beryllium Copper

:
Gold Plated Contacts

:
4GHz

:
Cable Mount

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

80 In stock Need more?

80 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥907.59 ( ¥998.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥907.59 (¥998.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥879.37 (¥967.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥850.45 (¥935.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --