You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 901-9894-RFX

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Brass

AMPHENOL RF 901-9894-RFX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
901-9894-RFX
Order Code:
1463071
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
901-9894-RFX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 901-9894-RFX is a RF Connector, SMA series, SMA right angle PCB Plug with gold-plated brass contacts and solder contact termination. Body made up of brass with gold-plated finish and PTFE insulator. Using a threaded interface, SMA 50ohm connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
  • Lightweight, compact and vibration-proof design
  • Threaded coupling mechanism
  • Standard polarity
  • Standard polarity
  • 5000MΩ Insulation resistance
  • 100 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMA Coaxial

:
Right Angle Plug

:
Solder

:
-

:
Brass

:
Gold Plated Contacts

:
PCB Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

177 In stock

100 more will be available on 3/11/25
26 more will be available on 3/21/25

Reserving future stock
100 deliver in 3-4 business days from our UK warehouse
77 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,398.08 ( ¥2,637.89  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,398.08 (¥2,637.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,954.13 (¥2,149.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,801.62 (¥1,981.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,694.25 (¥1,863.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,593.29 (¥1,752.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
300+ ¥1,483.33 (¥1,631.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --