You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 83-1SP

RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, 50 ohm, RG213/U, RG225/U, RG8/U, RG9/U

AMPHENOL RF 83-1SP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83-1SP
Order Code:
1463089
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
83-1SP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 83-1SP is a RF Connector, UHF series, UHF straight solder Plug with silver-plated brass contacts and solder contact termination. Body made up of brass with silver-plated finish and PTFE insulator. The UHF coaxial connector is general purpose units developed for use in low frequency system of 300MHz. UHF connector is popularly used because of its ease of assembly. The UHF solderable screw-on termination feature requires no specialized crimping tools. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393 and RG-8 cable.
  • Large-size threaded coupling is a rugged design
  • Standard polarity
  • Standard thread direction
  • 500V Peak voltage rating
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
UHF Coaxial

:
Straight Plug

:
Solder

:
RG213/U, RG225/U, RG8/U, RG9/U

:
Brass

:
Silver Plated Contacts

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,434.27 ( ¥1,577.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,434.27 (¥1,577.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,349.62 (¥1,484.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,125.47 (¥1,238.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,067.47 (¥1,174.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥978.52 (¥1,076.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --