You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 82-804

RF / Coaxial Connector, HN Coaxial, Straight Plug, Solder, 50 ohm

AMPHENOL RF 82-804

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82-804
Order Code:
1608567
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
82-804   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The 82-804 is a UG-59B/U RF Connector, HN-type series, HN-type straight Clamp Plug with silver-plated brass contacts and solder contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. This HN-type connector is medium sized, weatherproof units designed for high voltage applications. This connector features captivated contact design which prevents contact recession under extreme temperatures and mechanical stresses. HN connector is capable of handling up to 5000V, making them ideal for use in high power industrial applications from DC to 4GHz. This RF connector is designed for RG-213, RG-214, RG-225, RG-302 and RG-393 cable.
  • Captivated contacts prevent movement under temperature extremes
  • Threaded coupling mechanism
  • Standard polarity
  • Standard thread direction
  • 1500V Peak voltage rating
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HN Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
Belden 8241, Belden 8279, RG59/U, RG140/U

:
Brass

:
Silver Plated Contacts

:
4GHz

:
Cable Mount

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

54 In stock

54 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥13,580.82 ( ¥14,938.90  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,580.82 (¥14,938.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥12,264.12 (¥13,490.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥11,627.72 (¥12,790.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥11,425.51 (¥12,568.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥11,304.85 (¥12,435.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --