You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF 431-131J-52S
RF / Coaxial Connector, 4.3 / 10 Coaxial, Straight Jack, 50 ohm, Beryllium Copper
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 431-131J-52S
- Order Code:
- 2674644
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 431-131J-52S Datasheet
Product Overview
- Nominal impedance is 50 ohm
- Frequency is DC to 6GHz
- VSWR is 0.05max (RL≥36dB, DC to 4GHz), 0.025max (RL≥32dB, 4GHz to 6GHz)
- Centre and outer contact resistance is 1mohm, insulation resistance is 5Gohm
- Proof voltage at sea level is 2500V
- Mating cycles is greater than 100
- Temperature range from -55°C to 90°C
- IP67 compliant in the unmated condition
Applications
RF Communications, Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.3 / 10 Coaxial
- :
- Straight Jack
- :
- -
- :
- -
- :
- Beryllium Copper
- :
- Silver Plated Contacts
- :
- Flange Mount
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,110.79 (¥3,421.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.