You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF 132217
RF / Coaxial Adapter, Miniature, SMA, Plug, SMA, Jack, Jack, Tee Adapter, 50 ohm
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 132217
- Order Code:
- 2135972
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SMA9073A1-3GT50G-50
- Technical Datasheet:
- 132217 Datasheet
Product Range Selector (INTRA-)
See all from this product rangeProduct Overview
- SMA jack-to-plug-to-jack tee adapter
- Gold-plated brass body
- Gold-plated contacts
- PTFE insulator
- 50 ohm impedance
- 18 GHz frequency max.
- -65°C to 165°C Temperature range
Applications
RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA
- :
- Plug (View Associated Connectors)
- :
- SMA
- :
- Jack, Jack
- :
- Tee Adapter
- :
- 50ohm
- :
- SMA Coaxial
- :
- INTRA-
Technical Documents (1)
Also Known As
356 In stock
57 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
161 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
138 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
125 more will be available on 5/30/25
100 more will be available on 1/31/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
125 more will be available on 5/30/25
100 more will be available on 1/31/25
161 deliver in 3-4 business days from our UK warehouse
138 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,209.59 (¥3,530.55) | ( ) |
10+ | ¥2,931.62 (¥3,224.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.