You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 122192

RF COAXIAL, TNC, STRAIGHT JACK, 50OHM

AMPHENOL RF 122192

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
122192
Order Code:
2112458
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
122192   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 122192 is a RF Connector, TNC series, TNC straight crimp jack and gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50ohm impedance and a frequency range of DC-11GHz. TNC connector is produced with standard and reverse polarity. Reverse polarity is a keying system accomplished with a reverse interface and ensures that reverse polarity interface connectors do not mate with standard interface connectors. This RF connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
  • Threaded coupling mechanism
  • Durable construction
  • Standard thread direction
  • 5000MΩ Minimum insulation resistance
  • 500V Peak voltage rating

Applications

RF Communications, Industrial, Wireless, Aerospace, Defence, Military, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TNC Coaxial

:
Straight Bulkhead Jack

:
Crimp

:
RG174, RG188A, RG316

:
Phosphor Bronze

:
Gold Plated Contacts

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock

200 more will be available on 2/28/25

Reserving future stock
30 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥855.86 ( ¥941.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥855.86 (¥941.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥794.73 (¥874.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥721.05 (¥793.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥667.76 (¥734.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥663.06 (¥729.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥615.37 (¥676.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --