You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 112562

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG393, Brass

AMPHENOL RF 112562

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
112562
Order Code:
2579756
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
112562   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 112562 is a RF Connector, BNC series, BNC Straight Crimp Plug with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and PTFE insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature, lightweight units useable up to 11GHz and typically yield low reflection through 4GHz. Designed to accommodate a large variety of RG and industry standard cables. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A and RG-9B cable.
  • Standard polarity
  • 5000MΩ Minimum insulation resistance
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BNC Coaxial

:
Straight Plug

:
Crimp

:
RG8, RG213, RG393

:
Brass

:
Gold Plated Contacts

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 2/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,662.65 ( ¥1,828.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,662.65 (¥1,828.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,354.53 (¥1,489.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,248.78 (¥1,373.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,174.32 (¥1,291.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,104.79 (¥1,215.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --