You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL RF 082-202-1006

RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, Belden 9913, LMR-400, Nickel

AMPHENOL RF 082-202-1006

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
082-202-1006
Order Code:
1608597
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
082-202-1006   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The 82-202-1006 is a RF Connector, N-type series, N-type straight Clamp Plug with silver-plated brass contact and crimp contact termination. Body made up of brass with nickel-plated finish and PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for RG-213, RG-214, RG-225, RG-302, RG-393 and RG-8 cable.
  • Standard polarity
  • Standard thread direction
  • 5000MR Minimum insulation resistance
  • 500 Mating cycles
  • -65 to 165°C Temperature range

Applications

RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Coaxial

:
Straight Plug

:
Solder

:
50ohm

:
Belden 9913, LMR-400

:
Nickel

:
Gold Plated Contacts

:
11GHz

:
Cable Mount

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

37 In stock

37 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥2,561.30 ( ¥2,817.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,561.30 (¥2,817.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,304.23 (¥2,534.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,188.38 (¥2,407.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --