You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL RF 034-1017-300
RF / Coaxial Connector, HD BNC Coaxial, Straight Plug, Crimp, 75 ohm, Belden 1694A
- Manufacturer:
- AMPHENOL RF AMPHENOL RF
- Manufacturer Part No:
- 034-1017-300
- Order Code:
- 1894588
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 034-1017-300 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Overview
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HD BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- Belden 1694A
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 3GHz
- :
- Cable Mount
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,695.93 (¥1,865.52) | ( ) |
10+ | ¥1,447.67 (¥1,592.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.