You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS TSDA-O-IR025-HM-W
MEMS Module, ± 25°, Wire, 8 V, 36 V, Module, 4 Pins
- Manufacturer Part No:
- TSDA-O-IR025-HM-W
- Order Code:
- 4381965
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSDA-O-IR025-HM-W Datasheet
Product Range Selector (TSDA Series)
See all from this product rangeProduct Overview
- Digital signal processing, filter algorithms
- Dual axis combined gyroscope and accelerometer
- Fully sealed (IP69K) for use in harsh environments
- Supply voltage range from 8 to 36V, output voltage range from 0.5 to 4.5V
- Supply current ranges from 15 to 45mA, 2.5V typ offset voltage
- 100Hz typ refresh rate, typical error is ±0.15° (at 25°C; Vic=12V)
- Maximum error is ±0.5° (-40°C to +85°C; Vcc=12V)
- CAN open output, ±25° inclination range, horizontal mounting, wire connection
- Operating temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual-Axis Inclinometer
- :
- 8V
- :
- Module
- :
- 36V
- :
- Module
- :
- 4Pins
- :
- -
- :
- -
- :
- TSDA Series
Technical Documents (2)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21,091.67 (¥23,200.84) | ( ) |
5+ | ¥20,047.79 (¥22,052.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.