You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PIHER SENSORS AND CONTROLS TSDA-A-IR090-HM-C

MEMS Module, ± 90°, Connector, 8 V, 36 V, Module, 4 Pins

AMPHENOL PIHER SENSORS AND CONTROLS TSDA-A-IR090-HM-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSDA-A-IR090-HM-C
Order Code:
4381955
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TSDA Series)

See all from this product range

Product Overview

TSDA-A-IR090-HM-C is a TSDA series dual-axis inclinometer tilt sensor. It is a reliable and precise sensor and ideal for applications where fast response and high accuracy are needed. Based on mechanics-free MEMS technology this inclinometer accurately measures inclination, tilt and angle in harsh environmental conditions. With its ability to measure angles up to 360° with an accuracy of 0.5° over the full temperature range, it is perfect for use in heavy-duty applications such as load monitoring, levelling and boom angle monitoring. The application includes mobile and stationary cranes, lift platforms, autonomous vehicles, conveyor systems, tip-over protection, bucket/chassis/boom angle, weighing systems, inclination-based engine management, solar trackers angle, wind turbines rotor angle, construction, mining and agriculture machines.
  • Digital signal processing, filter algorithms
  • Dual axis combined gyroscope and accelerometer
  • Fully sealed (IP69K) for use in harsh environments
  • Supply voltage range from 8 to 36V, output voltage range from 0.5 to 4.5V
  • Supply current ranges from 15 to 45mA, 2.5V typ offset voltage
  • 100Hz typ refresh rate, typical error is ±0.15° (at 25°C; Vic=12V)
  • Maximum error is ±0.5° (-40°C to +85°C; Vcc=12V)
  • Analog output, ±90° inclination range, horizontal mounting, connector connection
  • Operating temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual-Axis Inclinometer

:
8V

:
Module

:
36V

:
Module

:
4Pins

:
-

:
-

:
TSDA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥18,871.50 ( ¥20,758.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥18,871.50 (¥20,758.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥17,937.50 (¥19,731.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --