You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL PIHER SENSORS AND CONTROLS PST360G2-2OO-C0002-ERA360-RE
Rotary Hall Effect Sensor, CANopen, 360°, 7 to 15 VDC, C0002 Output Function, PST360G2 Series
- Manufacturer Part No:
- PST360G2-2OO-C0002-ERA360-RE
- Order Code:
- 4146095
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PST360G2-2OO-C0002-ERA360-RE Datasheet
Product Range Selector (PST360G2 Series)
See all from this product rangeProduct Overview
- True, contactless operation, through-hole design
- 360 degree absolute position feedback, made for harsh environments
- Durable and robust design, adaptable to user's requirements
- 14mm rotor, redundant type, CAN OPEN output
- 360° electric rotational angle
- 5V ±10% supply voltage, upto 50.000.000 cycles rotational life
- ±1.5% absolute linearity, upto 12bit resolution
- ±10V voltage protection, IP67, IP69K sealing
- Operating temperature range from -40°C to +125°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 5.5V
- :
- Wire Leads
- :
- Flange Mount
- :
- CANopen
- :
- -
- :
- -
- :
- PST360G2 Series
Technical Documents (6)
15 In stock Need more?
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥19,647.05 (¥21,611.76) |
10+ | ¥18,998.10 (¥20,897.91) |
25+ | ¥18,241.00 (¥20,065.10) |
50+ | ¥18,227.12 (¥20,049.83) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.