You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL PIHER SENSORS AND CONTROLS PSE-360-A-ERA120-S-05

Rotary Hall Effect Sensor, Analogue, 120°, 4.5 to 5.5 VDC, PSE Series

AMPHENOL PIHER SENSORS AND CONTROLS PSE-360-A-ERA120-S-05
AMPHENOL PIHER SENSORS AND CONTROLS PSE-360-A-ERA120-S-05

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSE-360-A-ERA120-S-05
Order Code:
4063447
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PSE 360 Series)

See all from this product range

Product Overview

PSE-360-A-ERA120-S-05 is a PSE series, rotary position sensor based on contactless hall-effect technology and deliver high accuracy and linearity in a compact package. Increased rotational life and robustness against humidity, vibration and shock make them perfectly suited for harsh industrial and transportation environments. This absolute sensor will not lose its values even after a power failure. It is used in applications such as marine, home and building automation, medical. Without any gears or mechanical interfaces, the sensor is easily assembled and calibrated and subject to limited wear and tear over lifetime. The non-contacting design allows for an extra-long product lifetime of up to 50 million cycles. The magnet is securely fastened to the shaft and acts as only moving component in the sensor. The rugged package protects the sensor from dust, moisture, vibration and extreme temperatures for usage in the most demanding environments.
  • True, contactless operation, durable and robust design
  • Integrated shaft, made for harsh environments, adaptable to user's requirements
  • 360° endless rotation (mechanical angular range)
  • 50.000.000 cycles rotational life, 6.25mm shaft diameter
  • Panel mount, ≤1Ncm rotational torque
  • 12bits resolution , ±1% absolute linearity
  • Supply current is 8.5mA typical, ±18V voltage protection
  • Analogic output, 120° electric rotational angle
  • Standard output function, 5V ±10% supply voltage
  • Operating temperature range from -40°C to +80°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
5.5V

:
Wire Leads

:
Panel Mount

:
Analogue

:
-

:
-

:
PSE 360 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,418.85 ( ¥5,960.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,418.85 (¥5,960.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,417.28 (¥5,959.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥5,083.07 (¥5,591.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --